


D55342K07B10D0RS3 | |
---|---|
DigiKey Part Number | 541-D55342K07B10D0RS3TR-ND - Tape & Reel (TR) 541-D55342K07B10D0RS3CT-ND - Cut Tape (CT) 541-D55342K07B10D0RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B10D0RS3 |
Description | RES SMD 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342K07B10D0RS3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,12000 Kč | 33,12 Kč |
10 | 22,05900 Kč | 220,59 Kč |
25 | 18,75520 Kč | 468,88 Kč |
50 | 18,16800 Kč | 908,40 Kč |
100 | 16,48490 Kč | 1 648,49 Kč |
250 | 15,86748 Kč | 3 966,87 Kč |
500 | 15,19590 Kč | 7 597,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 12,85753 Kč | 12 857,53 Kč |
2 000 | 12,27221 Kč | 24 544,42 Kč |
Unit Price without VAT: | 33,12000 Kč |
---|---|
Unit Price with VAT: | 40,07520 Kč |