


D55342K07B100ERS3 | |
---|---|
DigiKey Part Number | 541-D55342K07B100ERS3TR-ND - Tape & Reel (TR) 541-D55342K07B100ERS3CT-ND - Cut Tape (CT) 541-D55342K07B100ERS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B100ERS3 |
Description | RES SMD 100K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342K07B100ERS3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,70000 Kč | 32,70 Kč |
10 | 20,62200 Kč | 206,22 Kč |
25 | 17,95560 Kč | 448,89 Kč |
50 | 17,76800 Kč | 888,40 Kč |
100 | 16,26200 Kč | 1 626,20 Kč |
250 | 15,69500 Kč | 3 923,75 Kč |
500 | 15,02760 Kč | 7 513,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 12,38010 Kč | 12 380,10 Kč |
2 000 | 12,12494 Kč | 24 249,88 Kč |
Unit Price without VAT: | 32,70000 Kč |
---|---|
Unit Price with VAT: | 39,56700 Kč |