


D55342K07B100DRS3 | |
---|---|
DigiKey Part Number | 541-D55342K07B100DRS3TR-ND - Tape & Reel (TR) 541-D55342K07B100DRS3CT-ND - Cut Tape (CT) 541-D55342K07B100DRS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B100DRS3 |
Description | RES SMD 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342K07B100DRS3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,49000 Kč | 32,49 Kč |
10 | 20,43400 Kč | 204,34 Kč |
25 | 17,89720 Kč | 447,43 Kč |
50 | 17,71380 Kč | 885,69 Kč |
100 | 16,35160 Kč | 1 635,16 Kč |
250 | 15,58752 Kč | 3 896,88 Kč |
500 | 14,92302 Kč | 7 461,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 13,24809 Kč | 13 248,09 Kč |
2 000 | 12,05380 Kč | 24 107,60 Kč |
3 000 | 12,03321 Kč | 36 099,63 Kč |
Unit Price without VAT: | 32,49000 Kč |
---|---|
Unit Price with VAT: | 39,31290 Kč |