
CW02B50R00JE70 | |
|---|---|
DigiKey Part Number | CWC-50RTR-ND - Tape & Reel (TR) CWC-50RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B50R00JE70 |
Description | RES 50 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B50R00JE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 27,92700 Kč | 279,27 Kč |
| 25 | 24,05520 Kč | 601,38 Kč |
| 50 | 21,63220 Kč | 1 081,61 Kč |
| 100 | 19,57220 Kč | 1 957,22 Kč |
| 250 | 17,31496 Kč | 4 328,74 Kč |
| 500 | 15,90220 Kč | 7 951,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,99635 Kč | 14 996,35 Kč |
| 2 000 | 13,95653 Kč | 27 913,06 Kč |
| 3 000 | 13,42248 Kč | 40 267,44 Kč |
| 5 000 | 12,81840 Kč | 64 092,00 Kč |
| 7 000 | 12,45853 Kč | 87 209,71 Kč |
| 10 000 | 12,10694 Kč | 121 069,40 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

