
CW010470R0JE73HE | |
|---|---|
DigiKey Part Number | 541-CW010470R0JE73HETR-ND - Tape & Reel (TR) 541-CW010470R0JE73HECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW010470R0JE73HE |
Description | RES 470 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010470R0JE73HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 50,14300 Kč | 501,43 Kč |
| 25 | 43,50800 Kč | 1 087,70 Kč |
| 50 | 39,34600 Kč | 1 967,30 Kč |
| 100 | 35,81000 Kč | 3 581,00 Kč |
| 250 | 31,93880 Kč | 7 984,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,83234 Kč | 28 416,17 Kč |
| 1 000 | 53,19864 Kč | 53 198,64 Kč |
| 1 500 | 51,33283 Kč | 76 999,24 Kč |
| 2 500 | 49,22250 Kč | 123 056,25 Kč |
| 3 500 | 47,96519 Kč | 167 878,17 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |

