Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010470R0JE73 | |
|---|---|
DigiKey Part Number | 541-CW010470R0JE73TR-ND - Tape & Reel (TR) 541-CW010470R0JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW010470R0JE73 |
Description | RES 470 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010470R0JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010470R0JB12 | Vishay Dale | 0 | CW010470R0JB12-ND | 71,32180 Kč | Parametric Equivalent |
| CW010470R0JE12 | Vishay Dale | 0 | CW010470R0JE12-ND | 65,91900 Kč | Parametric Equivalent |
| CW010470R0JE123 | Vishay Dale | 0 | CW010470R0JE123-ND | 65,91900 Kč | Parametric Equivalent |
| CW010470R0JE12HE | Vishay Dale | 0 | CW010470R0JE12HE-ND | 94,14030 Kč | Parametric Equivalent |
| CW010470R0JE12HS | Vishay Dale | 0 | CW010470R0JE12HS-ND | 80,66590 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 71,72900 Kč | 717,29 Kč |
| 25 | 62,51520 Kč | 1 562,88 Kč |
| 50 | 56,74080 Kč | 2 837,04 Kč |
| 100 | 51,83360 Kč | 5 183,36 Kč |
| 250 | 46,46016 Kč | 11 615,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,96016 Kč | 21 980,08 Kč |
| 1 000 | 41,04752 Kč | 41 047,52 Kč |
| 1 500 | 39,55183 Kč | 59 327,75 Kč |
| 2 500 | 37,85990 Kč | 94 649,75 Kč |
| 3 500 | 36,85203 Kč | 128 982,10 Kč |
| 5 000 | 35,86719 Kč | 179 335,95 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |


