CW01034R80JE73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 65,91900 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 65,91900 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 51,31030 Kč
Datasheet
34.8 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01034R80JE73

DigiKey Part Number
CW01034R80JE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01034R80JE73
Description
RES 34.8 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
34.8 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01034R80JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01034R80JE12Vishay Dale0CW01034R80JE12-ND65,91900 KčParametric Equivalent
CW01034R80JE123Vishay Dale0CW01034R80JE123-ND65,91900 KčParametric Equivalent
CW01034R80JE733Vishay Dale0CW01034R80JE733-ND51,31030 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50043,96016 Kč21 980,08 Kč
Manufacturers Standard Package
Unit Price without VAT:43,96016 Kč
Unit Price with VAT:53,19179 Kč