
CW005R2700JE12 | |
|---|---|
DigiKey Part Number | 541-CW005R2700JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW005R2700JE12 |
Description | RES 0.27 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 57,49300 Kč | 574,93 Kč |
| 25 | 49,95840 Kč | 1 248,96 Kč |
| 50 | 45,23800 Kč | 2 261,90 Kč |
| 100 | 41,22330 Kč | 4 122,33 Kč |
| 300 | 36,05777 Kč | 10 817,33 Kč |
| 500 | 34,07388 Kč | 17 036,94 Kč |
| 1 000 | 31,73701 Kč | 31 737,01 Kč |
| 5 000 | 27,58033 Kč | 137 901,65 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |

