1k Ohm ±1% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC09A011K00FEK

DigiKey Part Number
CSC1.0KY-ND
Manufacturer
Manufacturer Product Number
CSC09A011K00FEK
Description
RES ARRAY 8 RES 1K OHM 9SIP
Customer Reference
Detailed Description
1k Ohm ±1% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±1%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
9
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Size / Dimension
0.890" L x 0.098" W (22.61mm x 2.49mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 839
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1048,56800 Kč485,68 Kč
2542,11360 Kč1 052,84 Kč
5038,06520 Kč1 903,26 Kč
10034,62780 Kč3 462,78 Kč
25030,86120 Kč7 715,30 Kč
50028,50520 Kč14 252,60 Kč
1 00026,50326 Kč26 503,26 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč