
CSC09A0110K0GEK | |
|---|---|
DigiKey Part Number | CSC10KW-ND |
Manufacturer | |
Manufacturer Product Number | CSC09A0110K0GEK |
Description | RES ARRAY 8 RES 10K OHM 9SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
Category | Number of Pins 9 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 9-SIP |
Resistance (Ohms) 10k | Supplier Device Package 9-SIP |
Tolerance ±2% | Size / Dimension 0.890" L x 0.098" W (22.61mm x 2.49mm) |
Number of Resistors 8 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,17000 Kč | 77,17 Kč |
| 10 | 51,93000 Kč | 519,30 Kč |
| 25 | 45,06440 Kč | 1 126,61 Kč |
| 50 | 40,76420 Kč | 2 038,21 Kč |
| 100 | 37,11030 Kč | 3 711,03 Kč |
| 250 | 33,10684 Kč | 8 276,71 Kč |
| 500 | 30,60294 Kč | 15 301,47 Kč |
| 1 000 | 28,47547 Kč | 28 475,47 Kč |
| 5 000 | 24,69187 Kč | 123 459,35 Kč |
| Unit Price without VAT: | 77,17000 Kč |
|---|---|
| Unit Price with VAT: | 93,37570 Kč |



