
CSC09A0110K0FEK | |
|---|---|
DigiKey Part Number | CSC10KY-ND |
Manufacturer | |
Manufacturer Product Number | CSC09A0110K0FEK |
Description | RES ARRAY 8 RES 10K OHM 9SIP |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.890" L x 0.098" W (22.61mm x 2.49mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 47,62300 Kč | 476,23 Kč |
| 25 | 41,28200 Kč | 1 032,05 Kč |
| 50 | 37,32180 Kč | 1 866,09 Kč |
| 100 | 33,94960 Kč | 3 394,96 Kč |
| 250 | 30,25644 Kč | 7 564,11 Kč |
| 500 | 27,94624 Kč | 13 973,12 Kč |
| 1 000 | 26,77497 Kč | 26 774,97 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

