CSC08A03470RGEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 82,00167 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 1 384
Unit Price: 90,09000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 3,22225 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 6,95000 Kč
Datasheet
470 Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC08A03470RGEK

DigiKey Part Number
CSC470Q-ND
Manufacturer
Manufacturer Product Number
CSC08A03470RGEK
Description
RES ARRAY 4 RES 470 OHM 8SIP
Customer Reference
Detailed Description
470 Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Circuit Type
Isolated
Resistance (Ohms)
470
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
8
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.790" L x 0.098" W (20.07mm x 2.49mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00017,64674 Kč35 293,48 Kč
Unit Price without VAT:17,64674 Kč
Unit Price with VAT:21,35256 Kč