10k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC06A0110K0GPA

DigiKey Part Number
541-CSC06A0110K0GPA-ND
Manufacturer
Manufacturer Product Number
CSC06A0110K0GPA
Description
RES ARRAY 5 RES 10K OHM 6SIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
6
Manufacturer
Vishay Dale
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
6-SIP
Resistance (Ohms)
10k
Supplier Device Package
6-SIP
Tolerance
±2%
Size / Dimension
0.590" L x 0.098" W (14.99mm x 2.49mm)
Number of Resistors
5
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSC06A0110K0GEKVishay Dale1 201CSC10KE-ND46,92000 KčParametric Equivalent
4306R-101-103Bourns Inc.544306R-1-103-ND95,94000 KčSimilar
In-Stock: 1 826
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,08000 Kč119,08 Kč
1080,94000 Kč809,40 Kč
2570,63360 Kč1 765,84 Kč
5064,17660 Kč3 208,83 Kč
10058,69150 Kč5 869,15 Kč
25052,68600 Kč13 171,50 Kč
50048,92826 Kč24 464,13 Kč
2 00043,02688 Kč86 053,76 Kč
Manufacturers Standard Package
Unit Price without VAT:119,08000 Kč
Unit Price with VAT:144,08680 Kč