4.7k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC05A014K70GEK

DigiKey Part Number
CSC4.7KC-ND
Manufacturer
Manufacturer Product Number
CSC05A014K70GEK
Description
RES ARRAY 4 RES 4.7K OHM 5SIP
Customer Reference
Detailed Description
4.7k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP
Datasheet
 Datasheet
EDA/CAD Models
CSC05A014K70GEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
5
Manufacturer
Vishay Dale
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
5-SIP
Resistance (Ohms)
4.7k
Supplier Device Package
5-SIP
Tolerance
±2%
Size / Dimension
0.490" L x 0.098" W (12.45mm x 2.49mm)
Number of Resistors
4
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSC05A014K70GPAVishay Dale0CSC4.7KD-ND45,88951 KčParametric Equivalent
4605X-101-472LFBourns Inc.2 7014605X-101-472LF-ND5,84000 KčSimilar
In-Stock: 87
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,20000 Kč29,20 Kč
1019,22900 Kč192,29 Kč
2516,50080 Kč412,52 Kč
5014,79080 Kč739,54 Kč
Unit Price without VAT:29,20000 Kč
Unit Price with VAT:35,33200 Kč