Parametric Equivalent

CSC05A01100KGPA | |
|---|---|
DigiKey Part Number | CSC100KD-ND |
Manufacturer | |
Manufacturer Product Number | CSC05A01100KGPA |
Description | RES ARRAY 4 RES 100K OHM 5SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP |
Datasheet | Datasheet |
Category | Number of Pins 5 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 5-SIP |
Resistance (Ohms) 100k | Supplier Device Package 5-SIP |
Tolerance ±2% | Size / Dimension 0.490" L x 0.098" W (12.45mm x 2.49mm) |
Number of Resistors 4 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC05A01100KGEK | Vishay Dale | 1 532 | CSC100KC-ND | 55,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,88951 Kč | 91 779,02 Kč |
| Unit Price without VAT: | 45,88951 Kč |
|---|---|
| Unit Price with VAT: | 55,52631 Kč |


