
CRCW251275K0JNEG | |
|---|---|
DigiKey Part Number | 541-75KXTR-ND - Tape & Reel (TR) 541-75KXCT-ND - Cut Tape (CT) 541-75KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251275K0JNEG |
Description | RES SMD 75K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251275K0JNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,06808 Kč | 2 136,16 Kč |
| 4 000 | 0,92383 Kč | 3 695,32 Kč |
| 6 000 | 0,90764 Kč | 5 445,84 Kč |
| 10 000 | 0,90182 Kč | 9 018,20 Kč |
| 14 000 | 0,89832 Kč | 12 576,48 Kč |
| 20 000 | 0,89490 Kč | 17 898,00 Kč |
| 24 000 | 0,89324 Kč | 21 437,76 Kč |
| 48 000 | 0,88753 Kč | 42 601,44 Kč |
| 50 000 | 0,87635 Kč | 43 817,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 2,84200 Kč | 28,42 Kč |
| 25 | 2,29040 Kč | 57,26 Kč |
| 50 | 1,97020 Kč | 98,51 Kč |
| 100 | 1,61870 Kč | 161,87 Kč |
| 250 | 1,43476 Kč | 358,69 Kč |
| 500 | 1,32026 Kč | 660,13 Kč |
| 1 000 | 1,20469 Kč | 1 204,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč |
| 10 | 2,80900 Kč | 28,09 Kč |
| 25 | 2,26360 Kč | 56,59 Kč |
| 50 | 1,94740 Kč | 97,37 Kč |
| 100 | 1,60000 Kč | 160,00 Kč |
| 250 | 1,41812 Kč | 354,53 Kč |
| 500 | 1,30496 Kč | 652,48 Kč |
| 1 000 | 1,19073 Kč | 1 190,73 Kč |
| Unit Price without VAT: | 5,41000 Kč |
|---|---|
| Unit Price with VAT: | 6,54610 Kč |

