
CRCW25122R00FKEGHP | |
|---|---|
DigiKey Part Number | 541-CRCW25122R00FKEGHPTR-ND - Tape & Reel (TR) 541-CRCW25122R00FKEGHPCT-ND - Cut Tape (CT) 541-CRCW25122R00FKEGHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25122R00FKEGHP |
Description | RES SMD 2 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122R00FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 25 | 11,17920 Kč | 279,48 Kč |
| 50 | 10,17140 Kč | 508,57 Kč |
| 100 | 9,36720 Kč | 936,72 Kč |
| 250 | 8,55208 Kč | 2 138,02 Kč |
| 500 | 8,08088 Kč | 4 040,44 Kč |
| 1 000 | 7,70543 Kč | 7 705,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,12725 Kč | 14 254,50 Kč |
| 4 000 | 6,89837 Kč | 27 593,48 Kč |
| 6 000 | 6,78673 Kč | 40 720,38 Kč |
| 10 000 | 6,66569 Kč | 66 656,90 Kč |
| 14 000 | 6,59634 Kč | 92 348,76 Kč |
| 20 000 | 6,53075 Kč | 130 615,00 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

