
CRCW25122R00FKEG | |
|---|---|
DigiKey Part Number | 541-2.00AFTR-ND - Tape & Reel (TR) 541-2.00AFCT-ND - Cut Tape (CT) 541-2.00AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25122R00FKEG |
Description | RES SMD 2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122R00FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,20840 Kč | 80,21 Kč |
| 50 | 2,79280 Kč | 139,64 Kč |
| 100 | 2,46310 Kč | 246,31 Kč |
| 250 | 2,13088 Kč | 532,72 Kč |
| 500 | 1,93896 Kč | 969,48 Kč |
| 1 000 | 1,78693 Kč | 1 786,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,60299 Kč | 3 205,98 Kč |
| 4 000 | 1,51033 Kč | 6 041,32 Kč |
| 6 000 | 1,46524 Kč | 8 791,44 Kč |
| 10 000 | 1,41634 Kč | 14 163,40 Kč |
| 14 000 | 1,38834 Kč | 19 436,76 Kč |
| 20 000 | 1,36185 Kč | 27 237,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

