220 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512220RJNEG

DigiKey Part Number
541-220XTR-ND - Tape & Reel (TR)
541-220XCT-ND - Cut Tape (CT)
541-220XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512220RJNEG
Description
RES SMD 220 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512220RJNEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 482
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,00300 Kč30,03 Kč
252,41880 Kč60,47 Kč
502,08300 Kč104,15 Kč
1001,81840 Kč181,84 Kč
2501,55048 Kč387,62 Kč
5001,39636 Kč698,18 Kč
1 0001,27374 Kč1 273,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,13221 Kč2 264,42 Kč
4 0001,05783 Kč4 231,32 Kč
6 0001,02162 Kč6 129,72 Kč
10 0000,98239 Kč9 823,90 Kč
14 0000,95994 Kč13 439,16 Kč
20 0000,93869 Kč18 773,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč