Direct
Upgrade

CRCW201030R0JNTF | |
|---|---|
DigiKey Part Number | CRCW201030R0JNTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW201030R0JNTF |
Description | RES SMD 30 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201030R0JNTF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW201030R0JNEF | Vishay Dale | 1 581 | 541-30.0WCT-ND | 5,04000 Kč | Direct |
| ERJ-S1DJ300U | Panasonic Industry | 0 | ERJ-S1DJ300U-ND | 2,37105 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,85843 Kč | 7 433,72 Kč |
| Unit Price without VAT: | 1,85843 Kč |
|---|---|
| Unit Price with VAT: | 2,24870 Kč |



