
CRCW201030R0FKEFHP | |
|---|---|
DigiKey Part Number | 541-30.0PTR-ND - Tape & Reel (TR) 541-30.0PCT-ND - Cut Tape (CT) 541-30.0PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201030R0FKEFHP |
Description | RES SMD 30 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201030R0FKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,24960 Kč | 131,24 Kč |
| 50 | 4,64900 Kč | 232,45 Kč |
| 100 | 4,17650 Kč | 417,65 Kč |
| 250 | 3,69816 Kč | 924,54 Kč |
| 500 | 3,42100 Kč | 1 710,50 Kč |
| 1 000 | 3,20136 Kč | 3 201,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,77835 Kč | 11 113,40 Kč |
| 8 000 | 2,67181 Kč | 21 374,48 Kč |
| 12 000 | 2,61985 Kč | 31 438,20 Kč |
| 20 000 | 2,56351 Kč | 51 270,20 Kč |
| 28 000 | 2,53124 Kč | 70 874,72 Kč |
| 40 000 | 2,50071 Kč | 100 028,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

