
CRCW20101K20JNEFHP | |
|---|---|
DigiKey Part Number | CRCW20101K20JNEFHPTR-ND - Tape & Reel (TR) CRCW20101K20JNEFHPCT-ND - Cut Tape (CT) CRCW20101K20JNEFHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101K20JNEFHP |
Description | RES SMD 1.2K OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101K20JNEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 5,65280 Kč | 141,32 Kč |
| 50 | 5,02700 Kč | 251,35 Kč |
| 100 | 4,52720 Kč | 452,72 Kč |
| 250 | 4,02152 Kč | 1 005,38 Kč |
| 500 | 3,72882 Kč | 1 864,41 Kč |
| 1 000 | 3,49680 Kč | 3 496,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,04571 Kč | 12 182,84 Kč |
| 8 000 | 2,93313 Kč | 23 465,04 Kč |
| 12 000 | 2,87823 Kč | 34 538,76 Kč |
| 20 000 | 2,81870 Kč | 56 374,00 Kč |
| 28 000 | 2,78461 Kč | 77 969,08 Kč |
| 40 000 | 2,75235 Kč | 110 094,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

