
CRCW201010K0JNEFHP | |
|---|---|
DigiKey Part Number | 541-10KPATR-ND - Tape & Reel (TR) 541-10KPACT-ND - Cut Tape (CT) 541-10KPADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201010K0JNEFHP |
Description | RES SMD 10K OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201010K0JNEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 4,98920 Kč | 124,73 Kč |
| 50 | 4,41380 Kč | 220,69 Kč |
| 100 | 3,95810 Kč | 395,81 Kč |
| 250 | 3,49744 Kč | 874,36 Kč |
| 500 | 3,23034 Kč | 1 615,17 Kč |
| 1 000 | 3,01846 Kč | 3 018,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,61331 Kč | 10 453,24 Kč |
| 8 000 | 2,51060 Kč | 20 084,80 Kč |
| 12 000 | 2,46051 Kč | 29 526,12 Kč |
| 20 000 | 2,40621 Kč | 48 124,20 Kč |
| 28 000 | 2,37510 Kč | 66 502,80 Kč |
| 40 000 | 2,34568 Kč | 93 827,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

