
CRCW121051R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-51NTR-ND - Tape & Reel (TR) 541-51NCT-ND - Cut Tape (CT) 541-51NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121051R0JNEAHP |
Description | RES SMD 51 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121051R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,55042 Kč | 12 752,10 Kč |
| 10 000 | 2,49969 Kč | 24 996,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 5,76800 Kč | 57,68 Kč |
| 25 | 4,59720 Kč | 114,93 Kč |
| 50 | 4,23100 Kč | 211,55 Kč |
| 100 | 3,66900 Kč | 366,90 Kč |
| 250 | 3,47576 Kč | 868,94 Kč |
| 500 | 3,33180 Kč | 1 665,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč |
| 10 | 5,70100 Kč | 57,01 Kč |
| 25 | 4,54400 Kč | 113,60 Kč |
| 50 | 4,18200 Kč | 209,10 Kč |
| 100 | 3,62650 Kč | 362,65 Kč |
| 250 | 3,43548 Kč | 858,87 Kč |
| 500 | 3,29318 Kč | 1 646,59 Kč |
| Unit Price without VAT: | 11,24000 Kč |
|---|---|
| Unit Price with VAT: | 13,60040 Kč |

