
CRCW121051R0JNEA | |
|---|---|
DigiKey Part Number | 541-51VTR-ND - Tape & Reel (TR) 541-51VCT-ND - Cut Tape (CT) 541-51VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121051R0JNEA |
Description | RES SMD 51 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121051R0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,52099 Kč | 2 604,95 Kč |
| 10 000 | 0,49369 Kč | 4 936,90 Kč |
| 15 000 | 0,49110 Kč | 7 366,50 Kč |
| 25 000 | 0,48815 Kč | 12 203,75 Kč |
| 35 000 | 0,48637 Kč | 17 022,95 Kč |
| 50 000 | 0,48463 Kč | 24 231,50 Kč |
| 60 000 | 0,48379 Kč | 29 027,40 Kč |
| 120 000 | 0,47989 Kč | 57 586,80 Kč |
| 125 000 | 0,47899 Kč | 59 873,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 1,91600 Kč | 19,16 Kč |
| 25 | 1,50720 Kč | 37,68 Kč |
| 50 | 1,27140 Kč | 63,57 Kč |
| 100 | 1,04410 Kč | 104,41 Kč |
| 250 | 0,87988 Kč | 219,97 Kč |
| 500 | 0,80706 Kč | 403,53 Kč |
| 1 000 | 0,72433 Kč | 724,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 1,89300 Kč | 18,93 Kč |
| 25 | 1,48960 Kč | 37,24 Kč |
| 50 | 1,25660 Kč | 62,83 Kč |
| 100 | 1,03200 Kč | 103,20 Kč |
| 250 | 0,86968 Kč | 217,42 Kč |
| 500 | 0,79770 Kč | 398,85 Kč |
| 1 000 | 0,71593 Kč | 715,93 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

