


CRCW1210249RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1210249RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW1210249RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW1210249RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210249RFKEAHP |
Description | RES SMD 249 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210249RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,08120 Kč | 152,03 Kč |
| 50 | 5,41320 Kč | 270,66 Kč |
| 100 | 4,88830 Kč | 488,83 Kč |
| 250 | 4,35752 Kč | 1 089,38 Kč |
| 500 | 4,04926 Kč | 2 024,63 Kč |
| 1 000 | 3,80484 Kč | 3 804,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,28375 Kč | 16 418,75 Kč |
| 10 000 | 3,17355 Kč | 31 735,50 Kč |
| 15 000 | 3,11980 Kč | 46 797,00 Kč |
| 25 000 | 3,06151 Kč | 76 537,75 Kč |
| 35 000 | 3,02812 Kč | 105 984,20 Kč |
| 50 000 | 2,99652 Kč | 149 826,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

