
CRCW1210100RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW1210100RFKTATR-ND - Tape & Reel (TR) 541-CRCW1210100RFKTACT-ND - Cut Tape (CT) 541-CRCW1210100RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210100RFKTA |
Description | RES SMD 100 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210100RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 25 | 3,25040 Kč | 81,26 Kč |
| 50 | 2,83480 Kč | 141,74 Kč |
| 100 | 2,50090 Kč | 250,09 Kč |
| 250 | 2,16364 Kč | 540,91 Kč |
| 500 | 1,97004 Kč | 985,02 Kč |
| 1 000 | 1,81612 Kč | 1 816,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,51055 Kč | 7 552,75 Kč |
| 10 000 | 1,44137 Kč | 14 413,70 Kč |
| 15 000 | 1,40765 Kč | 21 114,75 Kč |
| 25 000 | 1,37109 Kč | 34 277,25 Kč |
| 35 000 | 1,35017 Kč | 47 255,95 Kč |
| 50 000 | 1,33036 Kč | 66 518,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

