CRCW120684R5FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,20646 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,18957 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,47367 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10951 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 3 324
Unit Price: 2,10000 Kč
Datasheet
84.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120684R5FKEAC

DigiKey Part Number
CRCW120684R5FKEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120684R5FKEAC
Description
RES 84.5 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
84.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120684R5FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120684R5FKEBVishay Dale0CRCW120684R5FKEB-ND0,20646 KčUpgrade
CRCW120684R5FKEBCVishay Dale0CRCW120684R5FKEBC-ND0,18957 KčParametric Equivalent
CRGH1206F84R5TE Connectivity Passive Product0CRGH1206F84R5-ND0,47367 KčUpgrade
RMCF1206FG84R5Stackpole Electronics Inc0RMCF1206FG84R5-ND0,10951 KčUpgrade
RMCF1206FT84R5Stackpole Electronics Inc3 324RMCF1206FT84R5CT-ND2,10000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,18957 Kč9 478,50 Kč
Unit Price without VAT:0,18957 Kč
Unit Price with VAT:0,22938 Kč