Upgrade
Parametric Equivalent
Upgrade
Upgrade

CRCW12066K80FKEBC | |
|---|---|
DigiKey Part Number | CRCW12066K80FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12066K80FKEBC |
Description | RES 6.8K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12066K80FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12066K80FKEB | Vishay Dale | 0 | CRCW12066K80FKEB-ND | 0,20646 Kč | Upgrade |
| CRCW12066K80FKEAC | Vishay Dale | 61 305 | 541-CRCW12066K80FKEACCT-ND | 2,31000 Kč | Parametric Equivalent |
| CRM1206-FX-6801ELF | Bourns Inc. | 26 765 | 118-CRM1206-FX-6801ELFCT-ND | 3,36000 Kč | Upgrade |
| RMCF1206FT6K80 | Stackpole Electronics Inc | 36 133 | 738-RMCF1206FT6K80CT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,18957 Kč | 9 478,50 Kč |
| Unit Price without VAT: | 0,18957 Kč |
|---|---|
| Unit Price with VAT: | 0,22938 Kč |




