
CRCW12066K80FKEAHP | |
|---|---|
DigiKey Part Number | 541-6.80KUTR-ND - Tape & Reel (TR) 541-6.80KUCT-ND - Cut Tape (CT) 541-6.80KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12066K80FKEAHP |
Description | RES SMD 6.8K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12066K80FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 2,72120 Kč | 68,03 Kč |
| 50 | 2,35600 Kč | 117,80 Kč |
| 100 | 2,06410 Kč | 206,41 Kč |
| 250 | 1,77140 Kč | 442,85 Kč |
| 500 | 1,60214 Kč | 801,07 Kč |
| 1 000 | 1,46797 Kč | 1 467,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,20596 Kč | 6 029,80 Kč |
| 10 000 | 1,14569 Kč | 11 456,90 Kč |
| 15 000 | 1,11631 Kč | 16 744,65 Kč |
| 25 000 | 1,08447 Kč | 27 111,75 Kč |
| 35 000 | 1,06624 Kč | 37 318,40 Kč |
| 50 000 | 1,04899 Kč | 52 449,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

