
CRCW120660R4FKEAHP | |
|---|---|
DigiKey Part Number | CRCW120660R4FKEAHPTR-ND - Tape & Reel (TR) CRCW120660R4FKEAHPCT-ND - Cut Tape (CT) CRCW120660R4FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120660R4FKEAHP |
Description | RES SMD 60.4 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120660R4FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,37760 Kč | 59,44 Kč |
| 50 | 2,04380 Kč | 102,19 Kč |
| 100 | 1,78310 Kč | 178,31 Kč |
| 250 | 1,51912 Kč | 379,78 Kč |
| 500 | 1,36770 Kč | 683,85 Kč |
| 1 000 | 1,24716 Kč | 1 247,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,01466 Kč | 5 073,30 Kč |
| 10 000 | 0,96065 Kč | 9 606,50 Kč |
| 15 000 | 0,93431 Kč | 14 014,65 Kč |
| 25 000 | 0,90577 Kč | 22 644,25 Kč |
| 35 000 | 0,88943 Kč | 31 130,05 Kč |
| 50 000 | 0,87397 Kč | 43 698,50 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

