
| CRCW12065K36FKEA | |
|---|---|
| DigiKey Part Number | 541-5.36KFTR-ND - Tape & Reel (TR) 541-5.36KFCT-ND - Cut Tape (CT) 541-5.36KFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW12065K36FKEA | 
| Description | RES SMD 5.36K OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 5.36 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW12065K36FKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč | 
| 10 | 1,01900 Kč | 10,19 Kč | 
| 25 | 0,78240 Kč | 19,56 Kč | 
| 50 | 0,64920 Kč | 32,46 Kč | 
| 100 | 0,54300 Kč | 54,30 Kč | 
| 250 | 0,43776 Kč | 109,44 Kč | 
| 500 | 0,37742 Kč | 188,71 Kč | 
| 1 000 | 0,32978 Kč | 329,78 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,18239 Kč | 911,95 Kč | 
| 10 000 | 0,15800 Kč | 1 580,00 Kč | 
| 15 000 | 0,15695 Kč | 2 354,25 Kč | 
| 25 000 | 0,15575 Kč | 3 893,75 Kč | 
| 35 000 | 0,15504 Kč | 5 426,40 Kč | 
| 50 000 | 0,15433 Kč | 7 716,50 Kč | 
| 60 000 | 0,15400 Kč | 9 240,00 Kč | 
| 120 000 | 0,15282 Kč | 18 338,40 Kč | 
| 125 000 | 0,15276 Kč | 19 095,00 Kč | 
| Unit Price without VAT: | 2,29000 Kč | 
|---|---|
| Unit Price with VAT: | 2,77090 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic