CRCW12065K10JNEBHP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,88200 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,20319 Kč
Datasheet
5.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065K10JNEBHP

DigiKey Part Number
CRCW12065K10JNEBHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12065K10JNEBHP
Description
RES SMD 5.1K OHM 5% 3/4W 1206
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065K10JNEBHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12065K10JNECHPVishay Dale0CRCW12065K10JNECHP-ND0,88200 KčParametric Equivalent
SR1206JR-7T5K1LYAGEO013-SR1206JR-7T5K1L-ND2,20319 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,03117 Kč10 311,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1,03117 Kč
Unit Price with VAT:1,24772 Kč