
CRCW12064K75FKEAHP | |
|---|---|
DigiKey Part Number | 541-4.75KUTR-ND - Tape & Reel (TR) 541-4.75KUCT-ND - Cut Tape (CT) 541-4.75KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K75FKEAHP |
Description | RES SMD 4.75K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K75FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,40200 Kč | 60,05 Kč |
| 50 | 2,07040 Kč | 103,52 Kč |
| 100 | 1,80580 Kč | 180,58 Kč |
| 250 | 1,53956 Kč | 384,89 Kč |
| 500 | 1,38586 Kč | 692,93 Kč |
| 1 000 | 1,26387 Kč | 1 263,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,02882 Kč | 5 144,10 Kč |
| 10 000 | 0,97416 Kč | 9 741,60 Kč |
| 15 000 | 0,94754 Kč | 14 213,10 Kč |
| 25 000 | 0,91868 Kč | 22 967,00 Kč |
| 35 000 | 0,90216 Kč | 31 575,60 Kč |
| 50 000 | 0,88652 Kč | 44 326,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

