
CRCW12064K70JNTA | |
|---|---|
DigiKey Part Number | 541-CRCW12064K70JNTATR-ND - Tape & Reel (TR) 541-CRCW12064K70JNTACT-ND - Cut Tape (CT) 541-CRCW12064K70JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K70JNTA |
Description | RES SMD 4.7K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K70JNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,58100 Kč | 15,81 Kč |
| 25 | 1,24000 Kč | 31,00 Kč |
| 50 | 1,04440 Kč | 52,22 Kč |
| 100 | 0,89050 Kč | 89,05 Kč |
| 250 | 0,73572 Kč | 183,93 Kč |
| 500 | 0,64666 Kč | 323,33 Kč |
| 1 000 | 0,57612 Kč | 576,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,47305 Kč | 2 365,25 Kč |
| 10 000 | 0,43971 Kč | 4 397,10 Kč |
| 15 000 | 0,42347 Kč | 6 352,05 Kč |
| 25 000 | 0,39567 Kč | 9 891,75 Kč |
| 35 000 | 0,38334 Kč | 13 416,90 Kč |
| 50 000 | 0,37110 Kč | 18 555,00 Kč |
| 60 000 | 0,37042 Kč | 22 225,20 Kč |
| 120 000 | 0,36718 Kč | 44 061,60 Kč |
| 125 000 | 0,36641 Kč | 45 801,25 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

