
CRCW12064K70JNEAHP | |
|---|---|
DigiKey Part Number | 541-4.7KUATR-ND - Tape & Reel (TR) 541-4.7KUACT-ND - Cut Tape (CT) 541-4.7KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K70JNEAHP |
Description | RES SMD 4.7K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K70JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,41040 Kč | 60,26 Kč |
| 50 | 2,07880 Kč | 103,94 Kč |
| 100 | 1,81210 Kč | 181,21 Kč |
| 250 | 1,54544 Kč | 386,36 Kč |
| 500 | 1,39174 Kč | 695,87 Kč |
| 1 000 | 1,26954 Kč | 1 269,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,03373 Kč | 5 168,65 Kč |
| 10 000 | 0,97893 Kč | 9 789,30 Kč |
| 15 000 | 0,95222 Kč | 14 283,30 Kč |
| 25 000 | 0,92327 Kč | 23 081,75 Kč |
| 35 000 | 0,90669 Kč | 31 734,15 Kč |
| 50 000 | 0,89101 Kč | 44 550,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

