
CRCW12064K70FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12064K70FKTATR-ND - Tape & Reel (TR) 541-CRCW12064K70FKTACT-ND - Cut Tape (CT) 541-CRCW12064K70FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K70FKTA |
Description | RES SMD 4.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K70FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,64400 Kč | 16,44 Kč |
| 25 | 1,29000 Kč | 32,25 Kč |
| 50 | 1,08600 Kč | 54,30 Kč |
| 100 | 0,84470 Kč | 84,47 Kč |
| 250 | 0,73652 Kč | 184,13 Kč |
| 500 | 0,67662 Kč | 338,31 Kč |
| 1 000 | 0,60379 Kč | 603,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45405 Kč | 2 270,25 Kč |
| 10 000 | 0,38286 Kč | 3 828,60 Kč |
| 15 000 | 0,38074 Kč | 5 711,10 Kč |
| 25 000 | 0,37833 Kč | 9 458,25 Kč |
| 35 000 | 0,37687 Kč | 13 190,45 Kč |
| 50 000 | 0,37545 Kč | 18 772,50 Kč |
| 60 000 | 0,37476 Kč | 22 485,60 Kč |
| 120 000 | 0,37239 Kč | 44 686,80 Kč |
| 125 000 | 0,37226 Kč | 46 532,50 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

