
CRCW12064K70FKEBC | |
|---|---|
DigiKey Part Number | 541-CRCW12064K70FKEBCTR-ND - Tape & Reel (TR) 541-CRCW12064K70FKEBCCT-ND - Cut Tape (CT) 541-CRCW12064K70FKEBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K70FKEBC |
Description | RES 4.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K70FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064K70FKEB | Vishay Dale | 23 161 | 541-CRCW12064K70FKEBCT-ND | 2,31000 Kč | Upgrade |
| CRS1206-FX-4701ELF | Bourns Inc. | 25 073 | CRS1206-FX-4701ELFCT-ND | 5,67000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,80640 Kč | 20,16 Kč |
| 50 | 0,66360 Kč | 33,18 Kč |
| 100 | 0,55430 Kč | 55,43 Kč |
| 250 | 0,44516 Kč | 111,29 Kč |
| 500 | 0,38258 Kč | 191,29 Kč |
| 1 000 | 0,33366 Kč | 333,66 Kč |
| 5 000 | 0,25571 Kč | 1 278,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22432 Kč | 2 243,20 Kč |
| 20 000 | 0,20707 Kč | 4 141,40 Kč |
| 30 000 | 0,19867 Kč | 5 960,10 Kč |
| 50 000 | 0,18957 Kč | 9 478,50 Kč |
| 70 000 | 0,18436 Kč | 12 905,20 Kč |
| 100 000 | 0,17944 Kč | 17 944,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

