
CRCW12064K70FKEAHP | |
|---|---|
DigiKey Part Number | 541-4.70KUTR-ND - Tape & Reel (TR) 541-4.70KUCT-ND - Cut Tape (CT) 541-4.70KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K70FKEAHP |
Description | RES SMD 4.7K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K70FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 2,76700 Kč | 27,67 Kč |
| 25 | 2,22200 Kč | 55,55 Kč |
| 50 | 1,91000 Kč | 95,50 Kč |
| 100 | 1,57710 Kč | 157,71 Kč |
| 250 | 1,36404 Kč | 341,01 Kč |
| 500 | 1,27500 Kč | 637,50 Kč |
| 1 000 | 1,16243 Kč | 1 162,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,94312 Kč | 4 715,60 Kč |
| 10 000 | 0,91281 Kč | 9 128,10 Kč |
| 15 000 | 0,88668 Kč | 13 300,20 Kč |
| 25 000 | 0,86014 Kč | 21 503,50 Kč |
| 35 000 | 0,85735 Kč | 30 007,25 Kč |
| 50 000 | 0,85463 Kč | 42 731,50 Kč |
| 60 000 | 0,85331 Kč | 51 198,60 Kč |
| 120 000 | 0,84135 Kč | 100 962,00 Kč |
| 125 000 | 0,84011 Kč | 105 013,75 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |

