
CRCW12064K70FKEA | |
|---|---|
DigiKey Part Number | 541-4.70KFTR-ND - Tape & Reel (TR) 541-4.70KFCT-ND - Cut Tape (CT) 541-4.70KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K70FKEA |
Description | RES SMD 4.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K70FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16187 Kč | 809,35 Kč |
| 10 000 | 0,15985 Kč | 1 598,50 Kč |
| 15 000 | 0,15879 Kč | 2 381,85 Kč |
| 25 000 | 0,15758 Kč | 3 939,50 Kč |
| 35 000 | 0,15686 Kč | 5 490,10 Kč |
| 50 000 | 0,15614 Kč | 7 807,00 Kč |
| 60 000 | 0,15580 Kč | 9 348,00 Kč |
| 120 000 | 0,15462 Kč | 18 554,40 Kč |
| 125 000 | 0,15455 Kč | 19 318,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,03100 Kč | 10,31 Kč |
| 25 | 0,79160 Kč | 19,79 Kč |
| 50 | 0,65680 Kč | 32,84 Kč |
| 100 | 0,54940 Kč | 54,94 Kč |
| 250 | 0,44288 Kč | 110,72 Kč |
| 500 | 0,38184 Kč | 190,92 Kč |
| 1 000 | 0,33364 Kč | 333,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,01900 Kč | 10,19 Kč |
| 25 | 0,78240 Kč | 19,56 Kč |
| 50 | 0,64920 Kč | 32,46 Kč |
| 100 | 0,54300 Kč | 54,30 Kč |
| 250 | 0,43776 Kč | 109,44 Kč |
| 500 | 0,37742 Kč | 188,71 Kč |
| 1 000 | 0,32978 Kč | 329,78 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

