
CRCW12064K70FHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW12064K70FHEAPTR-ND - Tape & Reel (TR) 541-CRCW12064K70FHEAPCT-ND - Cut Tape (CT) 541-CRCW12064K70FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K70FHEAP |
Description | RES SMD 4.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K70FHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 3,55800 Kč | 35,58 Kč |
| 25 | 2,90440 Kč | 72,61 Kč |
| 50 | 2,52160 Kč | 126,08 Kč |
| 100 | 2,22210 Kč | 222,21 Kč |
| 250 | 1,91996 Kč | 479,99 Kč |
| 500 | 1,74480 Kč | 872,40 Kč |
| 1 000 | 1,60602 Kč | 1 606,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,41152 Kč | 7 057,60 Kč |
| 10 000 | 1,34540 Kč | 13 454,00 Kč |
| 15 000 | 1,31316 Kč | 19 697,40 Kč |
| 25 000 | 1,27821 Kč | 31 955,25 Kč |
| 35 000 | 1,25820 Kč | 44 037,00 Kč |
| 50 000 | 1,23927 Kč | 61 963,50 Kč |
| 60 000 | 1,23042 Kč | 73 825,20 Kč |
| 120 000 | 1,20120 Kč | 144 144,00 Kč |
| 125 000 | 1,19967 Kč | 149 958,75 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |

