
CRCW12064K64FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW12064K64FKEBTR-ND - Tape & Reel (TR) 541-CRCW12064K64FKEBCT-ND - Cut Tape (CT) 541-CRCW12064K64FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K64FKEB |
Description | RES SMD 4.64K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K64FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064K64FKEAC | Vishay Dale | 17 396 | 541-CRCW12064K64FKEACCT-ND | 2,31000 Kč | Similar |
| CRCW12064K64FKEBC | Vishay Dale | 0 | CRCW12064K64FKEBC-ND | 0,18957 Kč | Similar |
| CRCW12064K64FKEC | Vishay Dale | 0 | CRCW12064K64FKEC-ND | 0,20646 Kč | Parametric Equivalent |
| CRCW12064K64FKTA | Vishay Dale | 0 | CRCW12064K64FKTA-ND | 0,50206 Kč | Parametric Equivalent |
| CRCW12064K64FKTB | Vishay Dale | 0 | CRCW12064K64FKTB-ND | 0,45677 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,80640 Kč | 20,16 Kč |
| 50 | 0,66780 Kč | 33,39 Kč |
| 100 | 0,56060 Kč | 56,06 Kč |
| 250 | 0,45104 Kč | 112,76 Kč |
| 500 | 0,38846 Kč | 194,23 Kč |
| 1 000 | 0,33954 Kč | 339,54 Kč |
| 5 000 | 0,26151 Kč | 1 307,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23197 Kč | 2 319,70 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

