
CRCW120649R9FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW120649R9FKTATR-ND - Tape & Reel (TR) 541-CRCW120649R9FKTACT-ND - Cut Tape (CT) 541-CRCW120649R9FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120649R9FKTA |
Description | RES SMD 49.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120649R9FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-49R9ELF | Bourns Inc. | 18 850 | CR1206-FX-49R9ELFCT-ND | 2,09000 Kč | Similar |
| RC1206FR-0749R9L | YAGEO | 216 184 | 311-49.9FRCT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 1,75200 Kč | 17,52 Kč |
| 25 | 1,36800 Kč | 34,20 Kč |
| 50 | 1,15540 Kč | 57,77 Kč |
| 100 | 0,98650 Kč | 98,65 Kč |
| 250 | 0,81672 Kč | 204,18 Kč |
| 500 | 0,71868 Kč | 359,34 Kč |
| 1 000 | 0,64152 Kč | 641,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,49866 Kč | 2 493,30 Kč |
| 10 000 | 0,46414 Kč | 4 641,40 Kč |
| 15 000 | 0,44734 Kč | 6 710,10 Kč |
| 25 000 | 0,42912 Kč | 10 728,00 Kč |
| 35 000 | 0,41870 Kč | 14 654,50 Kč |
| 50 000 | 0,40884 Kč | 20 442,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

