
CRCW1206499KFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW1206499KFKTATR-ND - Tape & Reel (TR) 541-CRCW1206499KFKTACT-ND - Cut Tape (CT) 541-CRCW1206499KFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206499KFKTA |
Description | RES SMD 499K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206499KFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,37760 Kč | 34,44 Kč |
| 50 | 1,16320 Kč | 58,16 Kč |
| 100 | 0,99320 Kč | 99,32 Kč |
| 250 | 0,82228 Kč | 205,57 Kč |
| 500 | 0,72360 Kč | 361,80 Kč |
| 1 000 | 0,64590 Kč | 645,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,50206 Kč | 2 510,30 Kč |
| 10 000 | 0,46731 Kč | 4 673,10 Kč |
| 15 000 | 0,45039 Kč | 6 755,85 Kč |
| 25 000 | 0,43205 Kč | 10 801,25 Kč |
| 35 000 | 0,42156 Kč | 14 754,60 Kč |
| 50 000 | 0,41164 Kč | 20 582,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

