
CRCW120647K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-47.0KUTR-ND - Tape & Reel (TR) 541-47.0KUCT-ND - Cut Tape (CT) 541-47.0KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120647K0FKEAHP |
Description | RES SMD 47K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120647K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,15840 Kč | 53,96 Kč |
| 50 | 1,84780 Kč | 92,39 Kč |
| 100 | 1,60420 Kč | 160,42 Kč |
| 250 | 1,35984 Kč | 339,96 Kč |
| 500 | 1,21914 Kč | 609,57 Kč |
| 1 000 | 1,10743 Kč | 1 107,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89388 Kč | 4 469,40 Kč |
| 10 000 | 0,84383 Kč | 8 438,30 Kč |
| 15 000 | 0,81943 Kč | 12 291,45 Kč |
| 25 000 | 0,79299 Kč | 19 824,75 Kč |
| 35 000 | 0,77784 Kč | 27 224,40 Kč |
| 50 000 | 0,76352 Kč | 38 176,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

