47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120647K0FKEA

DigiKey Part Number
541-47.0KFTR-ND - Tape & Reel (TR)
541-47.0KFCT-ND - Cut Tape (CT)
541-47.0KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120647K0FKEA
Description
RES SMD 47K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120647K0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,09200 Kč10,92 Kč
250,84000 Kč21,00 Kč
500,69720 Kč34,86 Kč
1000,58160 Kč58,16 Kč
2500,46868 Kč117,17 Kč
5000,40400 Kč202,00 Kč
1 0000,35277 Kč352,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,26151 Kč1 307,55 Kč
10 0000,23885 Kč2 388,50 Kč
15 0000,22784 Kč3 417,60 Kč
25 0000,21591 Kč5 397,75 Kč
35 0000,20909 Kč7 318,15 Kč
50 0000,20263 Kč10 131,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč