
CRCW1206470RJNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW1206470RJNEAIFTR-ND - Tape & Reel (TR) 541-CRCW1206470RJNEAIFCT-ND - Cut Tape (CT) 541-CRCW1206470RJNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206470RJNEAIF |
Description | RES SMD 470 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206470RJNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 25 | 4,65320 Kč | 116,33 Kč |
| 50 | 4,10720 Kč | 205,36 Kč |
| 100 | 3,67470 Kč | 367,47 Kč |
| 250 | 3,23536 Kč | 808,84 Kč |
| 500 | 2,98172 Kč | 1 490,86 Kč |
| 1 000 | 2,78035 Kč | 2 780,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,36488 Kč | 11 824,40 Kč |
| 10 000 | 2,27423 Kč | 22 742,30 Kč |
| 15 000 | 2,23002 Kč | 33 450,30 Kč |
| 25 000 | 2,18208 Kč | 54 552,00 Kč |
| 35 000 | 2,15464 Kč | 75 412,40 Kč |
| 50 000 | 2,12865 Kč | 106 432,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

