
CRCW1206470RFKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW1206470RFKEACTR-ND - Tape & Reel (TR) 541-CRCW1206470RFKEACCT-ND - Cut Tape (CT) 541-CRCW1206470RFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206470RFKEAC |
Description | RES 470 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206470RFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,97800 Kč | 9,78 Kč |
| 25 | 0,74920 Kč | 18,73 Kč |
| 50 | 0,62000 Kč | 31,00 Kč |
| 100 | 0,51810 Kč | 51,81 Kč |
| 250 | 0,41612 Kč | 104,03 Kč |
| 500 | 0,35786 Kč | 178,93 Kč |
| 1 000 | 0,31188 Kč | 311,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24666 Kč | 1 233,30 Kč |
| 10 000 | 0,20467 Kč | 2 046,70 Kč |
| 15 000 | 0,20337 Kč | 3 050,55 Kč |
| 25 000 | 0,20190 Kč | 5 047,50 Kč |
| 35 000 | 0,19624 Kč | 6 868,40 Kč |
| 50 000 | 0,19004 Kč | 9 502,00 Kč |
| 60 000 | 0,18713 Kč | 11 227,80 Kč |
| 120 000 | 0,18084 Kč | 21 700,80 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

