3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063R30JNEAIF

DigiKey Part Number
541-CRCW12063R30JNEAIFTR-ND - Tape & Reel (TR)
541-CRCW12063R30JNEAIFCT-ND - Cut Tape (CT)
541-CRCW12063R30JNEAIFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12063R30JNEAIF
Description
RES SMD 3.3 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063R30JNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
105,60600 Kč56,06 Kč
254,65320 Kč116,33 Kč
504,10720 Kč205,36 Kč
1003,67470 Kč367,47 Kč
2503,23536 Kč808,84 Kč
5002,98172 Kč1 490,86 Kč
1 0002,78035 Kč2 780,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,36488 Kč11 824,40 Kč
10 0002,27423 Kč22 742,30 Kč
15 0002,23002 Kč33 450,30 Kč
25 0002,18208 Kč54 552,00 Kč
35 0002,15464 Kč75 412,40 Kč
50 0002,12865 Kč106 432,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč