
CRCW12063K90FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12063K90FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW12063K90FKEAHPCT-ND - Cut Tape (CT) 541-CRCW12063K90FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063K90FKEAHP |
Description | RES SMD 3.9K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K90FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 2,72120 Kč | 68,03 Kč |
| 50 | 2,35600 Kč | 117,80 Kč |
| 100 | 2,06410 Kč | 206,41 Kč |
| 250 | 1,77140 Kč | 442,85 Kč |
| 500 | 1,60214 Kč | 801,07 Kč |
| 1 000 | 1,46797 Kč | 1 467,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,20625 Kč | 6 031,25 Kč |
| 10 000 | 1,14599 Kč | 11 459,90 Kč |
| 15 000 | 1,11662 Kč | 16 749,30 Kč |
| 25 000 | 1,08477 Kč | 27 119,25 Kč |
| 35 000 | 1,06654 Kč | 37 328,90 Kč |
| 50 000 | 1,04929 Kč | 52 464,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


